Direct

PI3HDMI621FBE | |
|---|---|
DigiKey Part Number | PI3HDMI621FBE-ND |
Manufacturer | |
Manufacturer Product Number | PI3HDMI621FBE |
Description | IC INTERFACE SPECIALIZED 48LQFP |
Customer Reference | |
Detailed Description | HDMI Interface 48-LQFP (7x7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | HDMI | |
Interface | - | |
Voltage - Supply | - | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |


