
PI3HDX1204B1ZHIEX | |
|---|---|
DigiKey Part Number | 31-PI3HDX1204B1ZHIEXTR-ND - Tape & Reel (TR) 31-PI3HDX1204B1ZHIEXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PI3HDX1204B1ZHIEX |
Description | IC INTERFACE SPECIALIZED QFN3590 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | HDMI Redriver, Level Shifter Interface 42-TQFN (9x3.5) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Diodes Incorporated | Package / Case 42-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package 42-TQFN (9x3.5) |
Part Status Active | Mounting Type Surface Mount |
Applications HDMI Redriver, Level Shifter | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,59000 zł | 10,59 zł |
| 10 | 7,91800 zł | 79,18 zł |
| 25 | 7,24760 zł | 181,19 zł |
| 100 | 6,51120 zł | 651,12 zł |
| 250 | 6,15964 zł | 1 539,91 zł |
| 500 | 6,04332 zł | 3 021,66 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 5,53303 zł | 19 365,60 zł |
| Unit Price without VAT: | 10,59000 zł |
|---|---|
| Unit Price with VAT: | 13,02570 zł |

