
PI3DPX8112ZLDEX | |
|---|---|
DigiKey Part Number | 31-PI3DPX8112ZLDEXTR-ND - Tape & Reel (TR) 31-PI3DPX8112ZLDEXCT-ND - Cut Tape (CT) 31-PI3DPX8112ZLDEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3DPX8112ZLDEX |
Description | PCIE EQX W-QFN3060-40 T&R 3.5K |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 13.5Gbps 40-TQFN (3x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | DisplayPort | |
Input | DisplayPort | |
Output | DisplayPort | |
Data Rate (Max) | 13.5Gbps | |
Number of Channels | 4 | |
Delay Time | - | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (3x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,12000 zł | 14,12 zł |
| 10 | 10,66000 zł | 106,60 zł |
| 25 | 9,79600 zł | 244,90 zł |
| 100 | 8,84490 zł | 884,49 zł |
| 250 | 8,39152 zł | 2 097,88 zł |
| 500 | 8,11810 zł | 4 059,05 zł |
| 1 000 | 7,89308 zł | 7 893,08 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 7,58258 zł | 26 539,03 zł |
| Unit Price without VAT: | 14,12000 zł |
|---|---|
| Unit Price with VAT: | 17,36760 zł |

