Direct
Similar

PI3B16244AEX | |
|---|---|
DigiKey Part Number | PI3B16244AEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3B16244AEX |
Description | IC BUS SWITCH 4 X 1:1 48-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 4 x 1:1 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 4 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |



