
PI2DDR3212ZLEX | |
|---|---|
DigiKey Part Number | PI2DDR3212ZLEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI2DDR3212ZLEX |
Description | IC SWITCH 2:1 DDR3 14BIT 52TQFN |
Customer Reference | |
Detailed Description | Memory Switch IC 14 Channel 52-TQFN (3.5x9) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Memory | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 14 | |
On-State Resistance (Max) | 8Ohm (Typ) | |
Voltage - Supply, Single (V+) | 1.5V, 1.8V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 2.7GHz | |
Features | DDR3 | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 52-WFQFN Exposed Pad | |
Supplier Device Package | 52-TQFN (3.5x9) | |
Base Product Number |

