P6KE68CA-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 9 376
Unit Price: 2,76000 zł
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,49229 zł
Datasheet

Direct


Diotec Semiconductor
In Stock: 142
Unit Price: 1,94000 zł
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 14 600
Unit Price: 3,99000 zł
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,58043 zł
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,58043 zł
Datasheet

Similar


STMicroelectronics
In Stock: 23 048
Unit Price: 2,41000 zł
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 0,33175 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 102
Unit Price: 2,66000 zł
Datasheet
92V Clamp 6.5A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE68CA-T

DigiKey Part Number
P6KE68CADITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE68CA-T
Description
TVS DIODE 58.1VWM 92VC DO15
Customer Reference
Detailed Description
92V Clamp 6.5A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
P6KE68CA-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.5A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
58.1V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
64.6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
92V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE68CALittelfuse Inc.9 376P6KE68CALFCT-ND2,76000 złDirect
P6KE68CATaiwan Semiconductor Corporation0P6KE68CAFSTR-ND0,49229 złDirect
P6KE68CADiotec Semiconductor1424878-P6KE68CACT-ND1,94000 złDirect
P6KE68CA-E3/54Vishay General Semiconductor - Diodes Division14 600P6KE68CA-E3/54GICT-ND3,99000 złDirect
P6KE68CAHE3/54Vishay General Semiconductor - Diodes Division0P6KE68CAHE3/54-ND1,58043 złDirect
Obsolete
This product is no longer manufactured. View Substitutes