


MSB30KH-13 | |
|---|---|
DigiKey Part Number | 31-MSB30KH-13TR-ND - Tape & Reel (TR) 31-MSB30KH-13CT-ND - Cut Tape (CT) 31-MSB30KH-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSB30KH-13 |
Description | BRIDGE RECT 1P 800V 3A 4-MSBL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount 4-MSBL |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Flat Leads |
Technology Standard | Supplier Device Package 4-MSBL |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 zł | 4,27 zł |
| 10 | 2,67500 zł | 26,75 zł |
| 100 | 1,75300 zł | 175,30 zł |
| 500 | 1,35660 zł | 678,30 zł |
| 1 000 | 1,22888 zł | 1 228,88 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,09054 zł | 2 726,35 zł |
| 5 000 | 1,00502 zł | 5 025,10 zł |
| 7 500 | 0,96145 zł | 7 210,88 zł |
| 12 500 | 0,91250 zł | 11 406,25 zł |
| 17 500 | 0,88352 zł | 15 461,60 zł |
| 25 000 | 0,85536 zł | 21 384,00 zł |
| Unit Price without VAT: | 4,27000 zł |
|---|---|
| Unit Price with VAT: | 5,25210 zł |

