DMTH48M3SFVW-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,77693 zł
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1 988
Unit Price: 3,59000 zł
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,85941 zł
Datasheet
N-Channel 40 V 14.6A (Ta), 52.4A (Tc) 2.82W (Ta), 36.6W (Tc) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 14.6A (Ta), 52.4A (Tc) 2.82W (Ta), 36.6W (Tc) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
DMTH43M8LFVW-7

DMTH48M3SFVW-7

DigiKey Part Number
31-DMTH48M3SFVW-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMTH48M3SFVW-7
Description
MOSFET BVDSS: 31V~40V POWERDI333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 14.6A (Ta), 52.4A (Tc) 2.82W (Ta), 36.6W (Tc) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
12.1 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
897 pF @ 20 V
FET Type
Power Dissipation (Max)
2.82W (Ta), 36.6W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount, Wettable Flank
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PowerDI3333-8 (SWP) Type UX
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
8.9mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMTH48M3SFVW-13Diodes Incorporated031-DMTH48M3SFVW-13TR-ND0,77693 złParametric Equivalent
DMTH48M3SFVWQ-13Diodes Incorporated1 98831-DMTH48M3SFVWQ-13CT-ND3,59000 złParametric Equivalent
DMTH48M3SFVWQ-7Diodes Incorporated031-DMTH48M3SFVWQ-7TR-ND0,85941 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,84389 zł1 687,78 zł
4 0000,79077 zł3 163,08 zł
Manufacturers Standard Package
Unit Price without VAT:0,84389 zł
Unit Price with VAT:1,03798 zł