MMDT5451-7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 37 505
Unit Price: 1,54000 zł
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,16473 zł
Datasheet
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 160V, 150V 200mA 300MHz 200mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMDT5451-7

DigiKey Part Number
MMDT5451DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMDT5451-7
Description
TRANS NPN/PNP 160V/150V SOT-363
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 160V, 150V 200mA 300MHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
EDA/CAD Models
MMDT5451-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V / 60 @ 10mA, 5V
Manufacturer
Diodes Incorporated
Power - Max
200mW
Packaging
Tape & Reel (TR)
Frequency - Transition
300MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
1 NPN, 1 PNP
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
200mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
160V, 150V
Supplier Device Package
SOT-363
Vce Saturation (Max) @ Ib, Ic
200mV @ 5mA, 50mA / 500mV @ 5mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
50nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMDT5451-7-FDiodes Incorporated37 505MMDT5451-FDICT-ND1,54000 złDirect
MMDT5451-TPMCC (Micro Commercial Components)0353-MMDT5451-TP-ND0,16473 złDirect
Obsolete
This product is no longer manufactured. View Substitutes