Direct
Direct
Similar
Similar
Similar
Similar

MMBZ5V6AL-7-F | |
|---|---|
DigiKey Part Number | MMBZ5V6AL-FDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5V6AL-7-F |
Description | TVS DIODE 3VWM 8VC SOT233 |
Customer Reference | |
Detailed Description | 8V Clamp 3A Ipp Tvs Diode Surface Mount SOT-23-3 |
EDA/CAD Models | MMBZ5V6AL-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | 5.32V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 3A | |
Power - Peak Pulse | 24W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |




