Direct
Direct
Similar

MMBZ6V2AL-7-F | |
|---|---|
DigiKey Part Number | MMBZ6V2AL-7-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ6V2AL-7-F |
Description | TVS DIODE 3VWM 8.7VC SOT233 |
Customer Reference | |
Detailed Description | 8.7V Clamp 2.76A Ipp Tvs Diode Surface Mount SOT-23-3 |
Category | Current - Peak Pulse (10/1000µs) 2.76A |
Mfr | Power - Peak Pulse 24W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 5.89V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 8.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ6V2ALT1G | onsemi | 6 900 | MMBZ6V2ALT1GOSCT-ND | 0,86000 zł | Direct |
| SZMMBZ6V2ALT1G | onsemi | 0 | SZMMBZ6V2ALT1GOSCT-ND | 0,90000 zł | Direct |
| ESDA5V3L | STMicroelectronics | 265 889 | 497-6632-1-ND | 1,29000 zł | Similar |
| MMBZ6V2AL,215 | Nexperia USA Inc. | 301 | 1727-5053-1-ND | 1,11000 zł | Similar |




