
LM4040C25QFTA | |
|---|---|
DigiKey Part Number | LM4040C25QFTADITR-ND - Tape & Reel (TR) LM4040C25QFTADICT-ND - Cut Tape (CT) LM4040C25QFTADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040C25QFTA |
Description | IC VREF SHUNT 0.5% SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 68 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 zł | 2,12 zł |
| 10 | 1,49700 zł | 14,97 zł |
| 25 | 1,34000 zł | 33,50 zł |
| 100 | 1,16770 zł | 116,77 zł |
| 250 | 1,08556 zł | 271,39 zł |
| 500 | 1,03602 zł | 518,01 zł |
| 1 000 | 0,99523 zł | 995,23 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,92939 zł | 2 788,17 zł |
| Unit Price without VAT: | 2,12000 zł |
|---|---|
| Unit Price with VAT: | 2,60760 zł |



