DXT751Q-13 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 1 075
Unit Price: 3,60000 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 126
Unit Price: 2,17000 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,17000 zł
Datasheet
Bipolar (BJT) Transistor PNP 60 V 3 A 100MHz 1 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DXT751Q-13

DigiKey Part Number
31-DXT751Q-13TR-ND - Tape & Reel (TR)
31-DXT751Q-13CT-ND - Cut Tape (CT)
31-DXT751Q-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DXT751Q-13
Description
TRANS PNP 60V 3A SOT-89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 3 A 100MHz 1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 300mA, 3A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 500mA, 2V
Power - Max
1 W
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 zł2,73 zł
101,68000 zł16,80 zł
1001,08080 zł108,08 zł
5000,82172 zł410,86 zł
1 0000,73812 zł738,12 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,64755 zł1 618,88 zł
5 0000,59152 zł2 957,60 zł
7 5000,56297 zł4 222,27 zł
12 5000,53088 zł6 636,00 zł
17 5000,51188 zł8 957,90 zł
25 0000,49341 zł12 335,25 zł
Manufacturers Standard Package
Unit Price without VAT:2,73000 zł
Unit Price with VAT:3,35790 zł