
GBJ608-F | |
|---|---|
DigiKey Part Number | GBJ608-FDI-ND |
Manufacturer | |
Manufacturer Product Number | GBJ608-F |
Description | BRIDGE RECT 1PHASE 800V 6A GBJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBJ |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tube | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBJ |
Technology Standard | Supplier Device Package GBJ |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 4,88800 zł | 73,32 zł |
| Unit Price without VAT: | 4,88800 zł |
|---|---|
| Unit Price with VAT: | 6,01224 zł |

