Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

G83270022 | |
|---|---|
DigiKey Part Number | G83270022TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G83270022 |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | G83270022 Models |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 12.5pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G8327A045 | Diodes Incorporated | 960 | 31-G8327A045CT-ND | 2,19000 zł | Direct |
| CM7V-T1A-32.768KHZ-12.5PF-10PPM-TA-QC | Micro Crystal AG | 5 223 | 2195-CM7V-T1A-32.768KHZ-12.5PF-10PPM-TA-QCCT-ND | 1,94000 zł | Direct |
| 9HT11-32.768KEZC-T | TXC CORPORATION | 0 | 887-2618-2-ND | 2,10890 zł | Similar |
| 9HT11-32.768KEZF-T | TXC CORPORATION | 0 | 9HT11-32.768KEZF-T-ND | 2,10890 zł | Similar |
| ABS06-32.768KHZ-1-T | Abracon LLC | 316 545 | 535-10248-1-ND | 2,48000 zł | Similar |

















