
FZT855QTC | |
|---|---|
DigiKey Part Number | 31-FZT855QTCTR-ND - Tape & Reel (TR) 31-FZT855QTCCT-ND - Cut Tape (CT) 31-FZT855QTCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT855QTC |
Description | TRANS NPN 150V 5A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 150 V 5 A 90MHz 1.6 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 355mV @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 5V | |
Power - Max | 1.6 W | |
Frequency - Transition | 90MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,03000 zł | 5,03 zł |
| 10 | 3,17400 zł | 31,74 zł |
| 100 | 2,09810 zł | 209,81 zł |
| 500 | 1,63640 zł | 818,20 zł |
| 1 000 | 1,48774 zł | 1 487,74 zł |
| 2 000 | 1,36264 zł | 2 725,28 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,25742 zł | 5 029,68 zł |
| 8 000 | 1,16896 zł | 9 351,68 zł |
| 12 000 | 1,12392 zł | 13 487,04 zł |
| 20 000 | 1,07332 zł | 21 466,40 zł |
| 28 000 | 1,06602 zł | 29 848,56 zł |
| Unit Price without VAT: | 5,03000 zł |
|---|---|
| Unit Price with VAT: | 6,18690 zł |


