MMSZ5254BQ-13-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 9 400
Unit Price: 1,44000 zł
Datasheet
Zener Diode 27 V 370 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5254BQ-13-F

DigiKey Part Number
31-MMSZ5254BQ-13-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5254BQ-13-F
Description
DIODE ZENER 27V 370MW SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 370 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 21 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
370 mW
Package / Case
Impedance (Max) (Zzt)
41 Ohms
Supplier Device Package
SOD-123
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SZMMSZ27T3Gonsemi9 400488-SZMMSZ27T3GCT-ND1,44000 złDirect
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,12877 zł1 287,70 zł
20 0000,11654 zł2 330,80 zł
30 0000,11030 zł3 309,00 zł
50 0000,10329 zł5 164,50 zł
70 0000,10285 zł7 199,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,12877 zł
Unit Price with VAT:0,15839 zł