


FN0200045 | |
|---|---|
DigiKey Part Number | FN0200045TR-ND - Tape & Reel (TR) FN0200045CT-ND - Cut Tape (CT) FN0200045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FN0200045 |
Description | XTAL OSC XO 2.0480MHZ LVCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.048 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 zł | 5,47 zł |
| 10 | 4,76200 zł | 47,62 zł |
| 25 | 4,50200 zł | 112,55 zł |
| 50 | 4,31480 zł | 215,74 zł |
| 100 | 4,13650 zł | 413,65 zł |
| 250 | 3,91168 zł | 977,92 zł |
| 500 | 3,74998 zł | 1 874,99 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,45673 zł | 3 456,73 zł |
| 2 000 | 3,31396 zł | 6 627,92 zł |
| 3 000 | 3,23324 zł | 9 699,72 zł |
| 5 000 | 3,13439 zł | 15 671,95 zł |
| 7 000 | 3,07098 zł | 21 496,86 zł |
| 10 000 | 3,00521 zł | 30 052,10 zł |
| 12 000 | 2,97213 zł | 35 665,56 zł |
| Unit Price without VAT: | 5,47000 zł |
|---|---|
| Unit Price with VAT: | 6,72810 zł |


