FMMTA64TC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 3 199
Unit Price: 0,73000 zł
Datasheet

Direct


Nexperia USA Inc.
In Stock: 8
Unit Price: 1,03000 zł
Datasheet

Direct


onsemi
In Stock: 50 262
Unit Price: 0,62000 zł
Datasheet

Direct


onsemi
In Stock: 17 592
Unit Price: 0,62000 zł
Datasheet

Direct


onsemi
In Stock: 5 990
Unit Price: 1,39000 zł
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 585
Unit Price: 2,68000 zł
Datasheet

Similar


onsemi
In Stock: 57
Unit Price: 1,14000 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,95000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 174 966
Unit Price: 0,33016 zł
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,16460 zł
Datasheet

Similar


onsemi
In Stock: 49 890
Unit Price: 0,73000 zł
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 5 900
Unit Price: 2,31000 zł
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,17908 zł
Bipolar (BJT) Transistor PNP - Darlington 30 V 500 mA 125MHz 330 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMMTA64TC

DigiKey Part Number
FMMTA64TC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FMMTA64TC
Description
TRANS PNP DARL 30V 0.5A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 30 V 500 mA 125MHz 330 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FMMTA64TC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 100µA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
20000 @ 100mA, 5V
Power - Max
330 mW
Frequency - Transition
125MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types