
FL2500038Q | |
|---|---|
DigiKey Part Number | FL2500038Q-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FL2500038Q |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±15ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency 25 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.031" (0.78mm) |
Frequency Tolerance ±15ppm | Base Product Number |
Load Capacitance 18pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,41225 zł | 4 236,75 zł |
| Unit Price without VAT: | 1,41225 zł |
|---|---|
| Unit Price with VAT: | 1,73707 zł |

