FL1200055 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 1,16827 zł
Datasheet

Parametric Equivalent


Aker Technology Corp
In Stock: 4 900
Unit Price: 1,51000 zł
Datasheet
12 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL1200055

DigiKey Part Number
FL1200055DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FL1200055
Description
CRYSTAL 12.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FL1200055 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±20ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.78mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
403WF12012IKRCTS-Frequency Controls0110-403WF12012IKRTR-ND1,16827 złParametric Equivalent
C3E-12.000-8-1520-RAker Technology Corp4 9003997-C3E-12.000-8-1520-RCT-ND1,51000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,24501 zł3 735,03 zł
Manufacturers Standard Package
Unit Price without VAT:1,24501 zł
Unit Price with VAT:1,53136 zł