


FK2400029 | |
|---|---|
DigiKey Part Number | FK2400029-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FK2400029 |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Operating Temperature -20°C ~ 70°C |
Series | Current - Supply (Max) 4mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-VDFN (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.045" (1.15mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,69140 zł | 8 074,20 zł |
| Unit Price without VAT: | 2,69140 zł |
|---|---|
| Unit Price with VAT: | 3,31042 zł |

