


FH2700019Z | |
|---|---|
DigiKey Part Number | FH2700019ZTR-ND - Tape & Reel (TR) FH2700019ZCT-ND - Cut Tape (CT) FH2700019ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH2700019Z |
Description | CRYSTAL 27.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 zł | 2,24 zł |
| 10 | 1,95200 zł | 19,52 zł |
| 25 | 1,84600 zł | 46,15 zł |
| 50 | 1,76960 zł | 88,48 zł |
| 100 | 1,69630 zł | 169,63 zł |
| 250 | 1,60412 zł | 401,03 zł |
| 500 | 1,53772 zł | 768,86 zł |
| 1 000 | 1,47407 zł | 1 474,07 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,37863 zł | 4 135,89 zł |
| 6 000 | 1,32165 zł | 7 929,90 zł |
| 9 000 | 1,28944 zł | 11 604,96 zł |
| 15 000 | 1,24998 zł | 18 749,70 zł |
| 21 000 | 1,22467 zł | 25 718,07 zł |
| 30 000 | 1,19840 zł | 35 952,00 zł |
| Unit Price without VAT: | 2,24000 zł |
|---|---|
| Unit Price with VAT: | 2,75520 zł |





