
FCX789ATA | |
|---|---|
DigiKey Part Number | FCX789ATR-ND - Tape & Reel (TR) FCX789ACT-ND - Cut Tape (CT) FCX789ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCX789ATA |
Description | TRANS PNP 25V 3A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 3 A 100MHz 2 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCX789ATA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 320mV @ 100mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 10mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 zł | 3,34 zł |
| 10 | 2,08000 zł | 20,80 zł |
| 100 | 1,34780 zł | 134,78 zł |
| 500 | 1,03236 zł | 516,18 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,93067 zł | 930,67 zł |
| 2 000 | 0,84507 zł | 1 690,14 zł |
| 3 000 | 0,80142 zł | 2 404,26 zł |
| 5 000 | 0,75237 zł | 3 761,85 zł |
| 7 000 | 0,72331 zł | 5 063,17 zł |
| 10 000 | 0,69507 zł | 6 950,70 zł |
| Unit Price without VAT: | 3,34000 zł |
|---|---|
| Unit Price with VAT: | 4,10820 zł |

