DCP51-13 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 1,65000 zł
Datasheet

Direct


Diodes Incorporated
In Stock: 2 280
Unit Price: 1,65000 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7 422
Unit Price: 1,44000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 543
Unit Price: 3,48000 zł
Datasheet

Similar


onsemi
In Stock: 10 358
Unit Price: 4,06000 zł
Datasheet

Similar


onsemi
In Stock: 2 979
Unit Price: 3,02000 zł
Datasheet

Similar


onsemi
In Stock: 13 775
Unit Price: 3,02000 zł
Datasheet

Similar


onsemi
In Stock: 296 948
Unit Price: 2,59000 zł
Datasheet

Similar


onsemi
In Stock: 63 511
Unit Price: 2,59000 zł
Datasheet
Bipolar (BJT) Transistor PNP 45 V 1 A 200MHz 1 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCP51-13

DigiKey Part Number
31-DCP51-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DCP51-13
Description
TRANS PNP 45V 1A SOT-223-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 1 A 200MHz 1 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 150mA, 2V
Mfr
Power - Max
1 W
Packaging
Tape & Reel (TR)
Frequency - Transition
200MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
SOT-223-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCP5316TADiodes Incorporated0BCP5316TACT-ND1,65000 złDirect
BCP51TADiodes Incorporated2 280BCP51CT-ND1,65000 złDirect
BCP52-10,135Nexperia USA Inc.7 4221727-6388-1-ND1,44000 złSimilar
2STN2540STMicroelectronics543497-5901-1-ND3,48000 złSimilar
FZT790Aonsemi10 358FZT790AFSCT-ND4,06000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable