Direct
Similar

DZ23C6V2-7 | |
|---|---|
DigiKey Part Number | DZ23C6V2DITR-ND - Tape & Reel (TR) DZ23C6V2DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DZ23C6V2-7 |
Description | DIODE ZENER ARRAY 6.2V SOT-23-3 |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 6.2 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer Diodes Incorporated | Impedance (Max) (Zzt) 10 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Configuration 1 Pair Common Cathode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 6.2 V | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DZ23C6V2-7-F | Diodes Incorporated | 2 030 | DZ23C6V2-FDICT-ND | 1,40000 zł | Direct |
| DZ23C6V2-TP | MCC (Micro Commercial Components) | 2 014 | DZ23C6V2-TPMSCT-ND | 1,18000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 zł | 1,76 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 0,40397 zł | 12 119,10 zł |
| Unit Price without VAT: | 1,76000 zł |
|---|---|
| Unit Price with VAT: | 2,16480 zł |



