Bipolar (BJT) Transistor NPN 45 V 3 A 150MHz 900 mW Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 45 V 3 A 150MHz 900 mW Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
DMTH43M8LFVW-7

DXTN07045DFG-7

DigiKey Part Number
DXTN07045DFG-7DITR-ND - Tape & Reel (TR)
DXTN07045DFG-7DICT-ND - Cut Tape (CT)
DXTN07045DFG-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DXTN07045DFG-7
Description
TRANS NPN 45V 3A POWERDI3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 3 A 150MHz 900 mW Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 1A
Current - Collector Cutoff (Max)
20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
500 @ 100mA, 2V
Power - Max
900 mW
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-PowerVDFN
Supplier Device Package
PowerDI3333-8 (SWP) Type UX
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 638
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,27000 zł3,27 zł
102,04300 zł20,43 zł
1001,32320 zł132,32 zł
5001,01362 zł506,81 zł
1 0000,91382 zł913,82 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,82980 zł1 659,60 zł
4 0000,75911 zł3 036,44 zł
6 0000,72308 zł4 338,48 zł
10 0000,68259 zł6 825,90 zł
14 0000,65862 zł9 220,68 zł
20 0000,63532 zł12 706,40 zł
Manufacturers Standard Package
Unit Price without VAT:3,27000 zł
Unit Price with VAT:4,02210 zł