Parametric Equivalent

DPC1018S-TR | |
|---|---|
DigiKey Part Number | 31-DPC1018S-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DPC1018S-TR |
Description | OPTOISOLTR 5KV 1CH TRANS 4-LSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-LSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 130% @ 10mA | |
Current Transfer Ratio (Max) | 260% @ 10mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 18µs, 18µs (Max) | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 200mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-LSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,39106 zł | 1 173,18 zł |
| 6 000 | 0,36709 zł | 2 202,54 zł |
| 9 000 | 0,35478 zł | 3 193,02 zł |
| 15 000 | 0,34087 zł | 5 113,05 zł |
| 21 000 | 0,33259 zł | 6 984,39 zł |
| 30 000 | 0,32451 zł | 9 735,30 zł |
| 75 000 | 0,30668 zł | 23 001,00 zł |
| Unit Price without VAT: | 0,39106 zł |
|---|---|
| Unit Price with VAT: | 0,48100 zł |

