DMTH43M8LFVWQ-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,29663 zł
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,35908 zł
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,37486 zł
Datasheet
N-Channel 40 V 23A (Ta), 96A (Tc) 3.6W (Ta), 65W (Tc) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 23A (Ta), 96A (Tc) 3.6W (Ta), 65W (Tc) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
DMTH43M8LFVW-7

DMTH43M8LFVWQ-7

DigiKey Part Number
31-DMTH43M8LFVWQ-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMTH43M8LFVWQ-7
Description
MOSFET BVDSS: 31V~40V POWERDI333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 23A (Ta), 96A (Tc) 3.6W (Ta), 65W (Tc) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
36.9 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
2737 pF @ 20 V
Part Status
Active
Power Dissipation (Max)
3.6W (Ta), 65W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount, Wettable Flank
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
PowerDI3333-8 (SWP) Type UX
Rds On (Max) @ Id, Vgs
4.3mOhm @ 20A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMTH43M8LFVW-13Diodes Incorporated031-DMTH43M8LFVW-13TR-ND1,29663 złParametric Equivalent
DMTH43M8LFVW-7Diodes Incorporated031-DMTH43M8LFVW-7TR-ND1,35908 złParametric Equivalent
DMTH43M8LFVWQ-13Diodes Incorporated031-DMTH43M8LFVWQ-13TR-ND1,37486 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,78393 zł3 567,86 zł
Manufacturers Standard Package
Unit Price without VAT:1,78393 zł
Unit Price with VAT:2,19423 zł