


AP221448FLA8-7 | |
|---|---|
DigiKey Part Number | 31-AP221448FLA8-7TR-ND - Tape & Reel (TR) 31-AP221448FLA8-7CT-ND - Cut Tape (CT) 31-AP221448FLA8-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP221448FLA8-7 |
Description | IC POWER SWITCH N-CH 1:1 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A U-DFN1610-8 (Type AX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 16.8mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN1610-8 (Type AX) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 zł | 1,69 zł |
| 10 | 1,17400 zł | 11,74 zł |
| 25 | 1,04920 zł | 26,23 zł |
| 100 | 0,90980 zł | 90,98 zł |
| 250 | 0,84328 zł | 210,82 zł |
| 500 | 0,80330 zł | 401,65 zł |
| 1 000 | 0,77036 zł | 770,36 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,72966 zł | 2 188,98 zł |
| 6 000 | 0,70973 zł | 4 258,38 zł |
| 9 000 | 0,69976 zł | 6 297,84 zł |
| 15 000 | 0,68871 zł | 10 330,65 zł |
| 21 000 | 0,68225 zł | 14 327,25 zł |
| 30 000 | 0,67603 zł | 20 280,90 zł |
| Unit Price without VAT: | 1,69000 zł |
|---|---|
| Unit Price with VAT: | 2,07870 zł |

