
DMTH4008LPSQ-13 | |
|---|---|
DigiKey Part Number | 31-DMTH4008LPSQ-13TR-ND - Tape & Reel (TR) 31-DMTH4008LPSQ-13CT-ND - Cut Tape (CT) 31-DMTH4008LPSQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH4008LPSQ-13 |
Description | MOSFET N-CH 40V PWRDI5060 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 14.4A (Ta), 64.8A (Tc) 2.99W (Ta), 55.5W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.8mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1088 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.99W (Ta), 55.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,95000 zł | 4,95 zł |
| 10 | 3,11800 zł | 31,18 zł |
| 100 | 2,05610 zł | 205,61 zł |
| 500 | 1,60038 zł | 800,19 zł |
| 1 000 | 1,45364 zł | 1 453,64 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,29471 zł | 3 236,78 zł |
| 5 000 | 1,19648 zł | 5 982,40 zł |
| 7 500 | 1,14644 zł | 8 598,30 zł |
| 12 500 | 1,09022 zł | 13 627,75 zł |
| 17 500 | 1,05694 zł | 18 496,45 zł |
| 25 000 | 1,02460 zł | 25 615,00 zł |
| Unit Price without VAT: | 4,95000 zł |
|---|---|
| Unit Price with VAT: | 6,08850 zł |

