


SMBJ78CAQ-13-F | |
|---|---|
DigiKey Part Number | 31-SMBJ78CAQ-13-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ78CAQ-13-F |
Description | TVS DIODE 78VWM 126VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 4.7A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.7A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 78V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 86.7V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 126V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,53983 zł | 1 619,49 zł |
| 6 000 | 0,49323 zł | 2 959,38 zł |
| 9 000 | 0,48994 zł | 4 409,46 zł |
| Unit Price without VAT: | 0,53983 zł |
|---|---|
| Unit Price with VAT: | 0,66399 zł |

