
DMT6009LJ3 | |
|---|---|
DigiKey Part Number | DMT6009LJ3DI-ND |
Manufacturer | |
Manufacturer Product Number | DMT6009LJ3 |
Description | MOSFET N-CH 60V 74.5A TO251 |
Customer Reference | |
Detailed Description | N-Channel 60 V 74.5A (Tc) 2.9W (Ta), 83.3W (Tc) Through Hole TO-251 (Type TH) |
EDA/CAD Models | DMT6009LJ3 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 33.5 nC @ 10 V |
Packaging Tube | Vgs (Max) ±16V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1925 pF @ 30 V |
FET Type | Power Dissipation (Max) 2.9W (Ta), 83.3W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-251 (Type TH) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 10mOhm @ 13.5A, 10V | Base Product Number |

