
DMT3003LFG-7 | |
|---|---|
DigiKey Part Number | 31-DMT3003LFG-7TR-ND - Tape & Reel (TR) 31-DMT3003LFG-7CT-ND - Cut Tape (CT) 31-DMT3003LFG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT3003LFG-7 |
Description | MOSFET N-CH 30V 22A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 22A (Ta), 100A (Tc) 2.4W (Ta), 62W (Tc) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 44 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2370 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta), 62W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 zł | 4,44 zł |
| 10 | 2,79200 zł | 27,92 zł |
| 100 | 1,83820 zł | 183,82 zł |
| 500 | 1,42818 zł | 714,09 zł |
| 1 000 | 1,29612 zł | 1 296,12 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,14948 zł | 2 298,96 zł |
| 4 000 | 1,05884 zł | 4 235,36 zł |
| 6 000 | 1,01266 zł | 6 075,96 zł |
| 10 000 | 0,96296 zł | 9 629,60 zł |
| Unit Price without VAT: | 4,44000 zł |
|---|---|
| Unit Price with VAT: | 5,46120 zł |

