P-Channel 20 V 2.9A (Ta) 1.5W (Ta) Surface Mount 8-DFN3020 (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMS2220LFW-7

DigiKey Part Number
DMS2220LFWDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMS2220LFW-7
Description
MOSFET P-CH 20V 2.9A 8DFN
Customer Reference
Detailed Description
P-Channel 20 V 2.9A (Ta) 1.5W (Ta) Surface Mount 8-DFN3020 (3x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.3V @ 250µA
Mfr
Vgs (Max)
±12V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
632 pF @ 10 V
Part Status
Obsolete
FET Feature
Schottky Diode (Isolated)
FET Type
Power Dissipation (Max)
1.5W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-DFN3020 (3x2)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
95mOhm @ 2.8A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.