Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMPH4009SSSQ-13 | |
|---|---|
DigiKey Part Number | 31-DMPH4009SSSQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMPH4009SSSQ-13 |
Description | MOSFET BVDSS: 31V~40V SO-8 T&R 2 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 11A (Ta) 1.8W Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 112 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 5697 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 1.8W |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 8-SO |
Rds On (Max) @ Id, Vgs 11mOhm @ 9.8A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMPH4009SSS-13 | Diodes Incorporated | 0 | 31-DMPH4009SSS-13TR-ND | 1,50401 zł | Parametric Equivalent |
| DMPH4016SSS-13 | Diodes Incorporated | 0 | 31-DMPH4016SSS-13TR-ND | 1,69213 zł | Parametric Equivalent |
| DMPH4016SSSQ-13 | Diodes Incorporated | 0 | 31-DMPH4016SSSQ-13TR-ND | 1,59952 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,59952 zł | 3 998,80 zł |
| 5 000 | 1,48651 zł | 7 432,55 zł |
| 7 500 | 1,47672 zł | 11 075,40 zł |
| Unit Price without VAT: | 1,59952 zł |
|---|---|
| Unit Price with VAT: | 1,96741 zł |


