
DMP3065LVT-7 | |
|---|---|
DigiKey Part Number | DMP3065LVT-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP3065LVT-7 |
Description | MOSFET P-CH 30V 4.9A TSOT-26 |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.9A (Ta) 1.2W (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12.3 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 587 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSOT-26 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 42mOhm @ 4.9A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPH6350-TL-W | onsemi | 210 003 | CPH6350-TL-WOSCT-ND | 0,65000 zł | Similar |
| FDC610PZ | onsemi | 544 | FDC610PZCT-ND | 0,76000 zł | Similar |
| FDC658AP | onsemi | 32 246 | FDC658APCT-ND | 0,81000 zł | Similar |
| FDC658P | onsemi | 10 587 | FDC658PCT-ND | 1,10000 zł | Similar |



