
DMP2104V-7 | |
|---|---|
DigiKey Part Number | DMP2104V7DITR-ND - Tape & Reel (TR) DMP2104V7DICT-ND - Cut Tape (CT) DMP2104V7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2104V-7 |
Description | MOSFET P-CH 20V 2.1A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.1A (Ta) 850mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | DMP2104V-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 950mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 320 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 850mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-563 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 zł | 2,19 zł |
| 10 | 1,35700 zł | 13,57 zł |
| 100 | 0,86470 zł | 86,47 zł |
| 500 | 0,65208 zł | 326,04 zł |
| 1 000 | 0,58343 zł | 583,43 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,49603 zł | 1 488,09 zł |
| 6 000 | 0,45199 zł | 2 711,94 zł |
| 9 000 | 0,42955 zł | 3 865,95 zł |
| 15 000 | 0,40431 zł | 6 064,65 zł |
| 21 000 | 0,38937 zł | 8 176,77 zł |
| 30 000 | 0,37485 zł | 11 245,50 zł |
| Unit Price without VAT: | 2,19000 zł |
|---|---|
| Unit Price with VAT: | 2,69370 zł |

