Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMP2067LVTQ-13 | |
|---|---|
DigiKey Part Number | 31-DMP2067LVTQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP2067LVTQ-13 |
Description | MOSFET BVDSS: 8V~24V TSOT26 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.2A (Ta) 1.2W (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 28 nC @ 8 V |
Mfr | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1575 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 1.2W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Supplier Device Package TSOT-26 |
Rds On (Max) @ Id, Vgs 45mOhm @ 4.5A, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP2067LVT-13 | Diodes Incorporated | 0 | DMP2067LVT-13DI-ND | 0,40313 zł | Parametric Equivalent |
| DMP2067LVT-7 | Diodes Incorporated | 14 | 31-DMP2067LVT-7CT-ND | 2,19000 zł | Parametric Equivalent |
| DMP2067LVTQ-7 | Diodes Incorporated | 0 | 31-DMP2067LVTQ-7TR-ND | 0,44968 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,40644 zł | 4 064,40 zł |
| Unit Price without VAT: | 0,40644 zł |
|---|---|
| Unit Price with VAT: | 0,49992 zł |


