Parametric Equivalent
Parametric Equivalent

DMP2036UVTQ-13 | |
|---|---|
DigiKey Part Number | 31-DMP2036UVTQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP2036UVTQ-13 |
Description | MOSFET BVDSS: 8V~24V TSOT26 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 6A (Ta) 1.1W (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 20.5 nC @ 4.5 V |
Mfr | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1808 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 1.1W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Supplier Device Package TSOT-26 |
Rds On (Max) @ Id, Vgs 30mOhm @ 6.4A, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP2036UVT-7 | Diodes Incorporated | 0 | DMP2036UVT-7DI-ND | 0,53335 zł | Parametric Equivalent |
| DMP2036UVTQ-7 | Diodes Incorporated | 0 | 31-DMP2036UVTQ-7TR-ND | 0,49791 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,46064 zł | 4 606,40 zł |
| Unit Price without VAT: | 0,46064 zł |
|---|---|
| Unit Price with VAT: | 0,56659 zł |


