DMP2035UFDF-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 9 019
Unit Price: 2,44000 zł
Datasheet
P-Channel 20 V 8.1A (Ta) 2.03W (Ta) Surface Mount U-DFN2020-6 (Type F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2035UFDF-13

DigiKey Part Number
DMP2035UFDF-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMP2035UFDF-13
Description
MOSFET P-CH 20V 8.1A 6UDFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 8.1A (Ta) 2.03W (Ta) Surface Mount U-DFN2020-6 (Type F)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
20.5 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±8V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1808 pF @ 15 V
FET Type
Power Dissipation (Max)
2.03W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
U-DFN2020-6 (Type F)
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
29mOhm @ 6.4A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMP2035UFDF-7Diodes Incorporated9 019DMP2035UFDF-7DICT-ND2,44000 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,47225 zł4 722,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,47225 zł
Unit Price with VAT:0,58087 zł