Parametric Equivalent
Similar

DMP2033UVT-13 | |
|---|---|
DigiKey Part Number | DMP2033UVT-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP2033UVT-13 |
Description | MOSFET P-CH 20V 4.2A TSOT-26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.2A (Ta) 1.2W (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 4.2A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.4 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 845 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-26 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,47388 zł | 4 738,80 zł |
| 20 000 | 0,43886 zł | 8 777,20 zł |
| 30 000 | 0,42141 zł | 12 642,30 zł |
| Unit Price without VAT: | 0,47388 zł |
|---|---|
| Unit Price with VAT: | 0,58287 zł |




