
DMN65D8LFB-7B | |
|---|---|
DigiKey Part Number | DMN65D8LFB-7BDITR-ND - Tape & Reel (TR) DMN65D8LFB-7BDICT-ND - Cut Tape (CT) DMN65D8LFB-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN65D8LFB-7B |
Description | MOSFET N-CH 60V 260MA 3DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 260mA (Ta) 430mW (Ta) Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMN65D8LFB-7B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 115mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 25 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 430mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X1-DFN1006-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 zł | 1,01 zł |
| 10 | 0,61800 zł | 6,18 zł |
| 100 | 0,38530 zł | 38,53 zł |
| 500 | 0,28310 zł | 141,55 zł |
| 1 000 | 0,25003 zł | 250,03 zł |
| 2 000 | 0,22211 zł | 444,22 zł |
| 5 000 | 0,19180 zł | 959,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,17303 zł | 1 730,30 zł |
| 20 000 | 0,15722 zł | 3 144,40 zł |
| 30 000 | 0,14917 zł | 4 475,10 zł |
| 50 000 | 0,14011 zł | 7 005,50 zł |
| 70 000 | 0,13475 zł | 9 432,50 zł |
| 100 000 | 0,12953 zł | 12 953,00 zł |
| Unit Price without VAT: | 1,01000 zł |
|---|---|
| Unit Price with VAT: | 1,24230 zł |










