DMN63D1LT-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 4 090
Unit Price: 2,51000 zł
Datasheet
N-Channel 60 V 320mA (Ta) 330mW (Ta) Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN63D1LT-7

DigiKey Part Number
DMN63D1LT-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN63D1LT-7
Description
MOSFET N-CH 60V 320MA SOT523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 320mA (Ta) 330mW (Ta) Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
2Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
392 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
30 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
330mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-523
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,52701 zł1 581,03 zł
6 0000,48157 zł2 889,42 zł
9 0000,45841 zł4 125,69 zł
15 0000,43238 zł6 485,70 zł
21 0000,41697 zł8 756,37 zł
30 0000,40199 zł12 059,70 zł
75 0000,40082 zł30 061,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,52701 zł
Unit Price with VAT:0,64822 zł