DMP2066LVT-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 992
Unit Price: 2,15000 zł
Datasheet

Similar


onsemi
In Stock: 263
Unit Price: 3,84000 zł
Datasheet

Similar


onsemi
In Stock: 6 665
Unit Price: 4,06000 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 585
Unit Price: 2,59000 zł
Datasheet
P-Channel 20 V 4.5A (Ta) 1.2W (Ta) Surface Mount SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2066LVT-7

DigiKey Part Number
DMP2066LVT-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMP2066LVT-7
Description
MOSFET P-CH 20V 4.5A SOT26
Customer Reference
Detailed Description
P-Channel 20 V 4.5A (Ta) 1.2W (Ta) Surface Mount SOT-26
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
45mOhm @ 4.5A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
2990 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-26
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types