
DMPH6050SPDWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMPH6050SPDWQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMPH6050SPDWQ-13 |
Description | MOSFET 2P-CH 60V 6.3A PWRDI50 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 6.3A (Ta), 26A (Tc) 1.5W (Ta) Surface Mount, Wettable Flank PowerDI5060-8 (Type UX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 6.3A (Ta), 26A (Tc) | |
Rds On (Max) @ Id, Vgs | 48mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30.6nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1525pF @ 30V | |
Power - Max | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PowerDI5060-8 (Type UX) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,37968 zł | 5 949,20 zł |
| 5 000 | 2,34749 zł | 11 737,45 zł |
| Unit Price without VAT: | 2,37968 zł |
|---|---|
| Unit Price with VAT: | 2,92701 zł |

