
AP7348D-3333RS4-7 | |
|---|---|
DigiKey Part Number | 31-AP7348D-3333RS4-7TR-ND - Tape & Reel (TR) 31-AP7348D-3333RS4-7CT-ND - Cut Tape (CT) 31-AP7348D-3333RS4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7348D-3333RS4-7 |
Description | IC REG LIN 3.3/3.3V X1-DFN1612-8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 4 Output 300mA, 300mA, 300mA, 300mA X1-DFN1612-8 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 4 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 3.3V, 3.3V, 3.3V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.34V @ 300mA, 0.34V @ 300mA, 0.34V @ 300mA, 0.34V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 280 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | X1-DFN1612-8 (Type B) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 zł | 1,04 zł |
| 10 | 0,71500 zł | 7,15 zł |
| 25 | 0,63360 zł | 15,84 zł |
| 100 | 0,54440 zł | 54,44 zł |
| 250 | 0,50140 zł | 125,35 zł |
| 500 | 0,47564 zł | 237,82 zł |
| 1 000 | 0,45438 zł | 454,38 zł |
| 2 500 | 0,43292 zł | 1 082,30 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,41841 zł | 2 092,05 zł |
| 10 000 | 0,40728 zł | 4 072,80 zł |
| 15 000 | 0,40171 zł | 6 025,65 zł |
| 25 000 | 0,39553 zł | 9 888,25 zł |
| 35 000 | 0,39192 zł | 13 717,20 zł |
| 50 000 | 0,38845 zł | 19 422,50 zł |
| Unit Price without VAT: | 1,04000 zł |
|---|---|
| Unit Price with VAT: | 1,27920 zł |

