


AZ1117R-ADJTRE1 | |
|---|---|
DigiKey Part Number | 31-AZ1117R-ADJTRE1TR-ND - Tape & Reel (TR) 31-AZ1117R-ADJTRE1CT-ND - Cut Tape (CT) 31-AZ1117R-ADJTRE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117R-ADJTRE1 |
Description | IC REG LIN POS ADJ 1.25A SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.25A SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.25V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 zł | 0,73 zł |
| 10 | 0,49200 zł | 4,92 zł |
| 25 | 0,43440 zł | 10,86 zł |
| 100 | 0,37010 zł | 37,01 zł |
| 250 | 0,33956 zł | 84,89 zł |
| 500 | 0,32106 zł | 160,53 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,30583 zł | 305,83 zł |
| 2 000 | 0,29329 zł | 586,58 zł |
| 3 000 | 0,28700 zł | 861,00 zł |
| 5 000 | 0,28005 zł | 1 400,25 zł |
| 7 000 | 0,27597 zł | 1 931,79 zł |
| 10 000 | 0,27206 zł | 2 720,60 zł |
| 25 000 | 0,26363 zł | 6 590,75 zł |
| 50 000 | 0,25856 zł | 12 928,00 zł |
| 100 000 | 0,25438 zł | 25 438,00 zł |
| Unit Price without VAT: | 0,73000 zł |
|---|---|
| Unit Price with VAT: | 0,89790 zł |

