Parametric Equivalent

DMP25H18DLFDE-13 | |
|---|---|
DigiKey Part Number | DMP25H18DLFDE-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP25H18DLFDE-13 |
Description | MOSFET P-CH 250V 260MA 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 250 V 260mA (Ta) 600mW (Ta) Surface Mount U-DFN2020-6 (Type E) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 2.8 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±40V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 81 pF @ 25 V |
FET Type | Power Dissipation (Max) 600mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 250 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package U-DFN2020-6 (Type E) |
Drive Voltage (Max Rds On, Min Rds On) 3.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 14Ohm @ 200mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP25H18DLFDE-7 | Diodes Incorporated | 1 784 | DMP25H18DLFDE-7DICT-ND | 7,68000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,88517 zł | 18 851,70 zł |
| Unit Price without VAT: | 1,88517 zł |
|---|---|
| Unit Price with VAT: | 2,31876 zł |


