
DMN24H11DSQ-13 | |
|---|---|
DigiKey Part Number | 31-DMN24H11DSQ-13TR-ND - Tape & Reel (TR) 31-DMN24H11DSQ-13CT-ND - Cut Tape (CT) 31-DMN24H11DSQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN24H11DSQ-13 |
Description | MOSFET N-CH 240V 270MA SOT23 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 240 V 270mA (Ta) 750mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 240 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11Ohm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 76.8 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 750mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 zł | 2,94 zł |
| 10 | 1,82400 zł | 18,24 zł |
| 100 | 1,17530 zł | 117,53 zł |
| 500 | 0,89590 zł | 447,95 zł |
| 1 000 | 0,80585 zł | 805,85 zł |
| 2 000 | 0,73003 zł | 1 460,06 zł |
| 5 000 | 0,64791 zł | 3 239,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,59714 zł | 5 971,40 zł |
| 20 000 | 0,55445 zł | 11 089,00 zł |
| 30 000 | 0,53271 zł | 15 981,30 zł |
| 50 000 | 0,50829 zł | 25 414,50 zł |
| 70 000 | 0,49508 zł | 34 655,60 zł |
| Unit Price without VAT: | 2,94000 zł |
|---|---|
| Unit Price with VAT: | 3,61620 zł |



